Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RG-2A-X DC24Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.03AJ1699
Product RangeG2R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.740 |
| 5+ | $22.910 |
| 10+ | $22.140 |
| 25+ | $21.430 |
| 50+ | $20.770 |
| 100+ | $20.160 |
| 250+ | $19.590 |
Price for:Each
Minimum: 1
Multiple: 1
$23.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RG-2A-X DC24Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.03AJ1699
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC500V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
500V
Coil Resistance
720ohm
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RG-2A-X DC24
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
