Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4163-P1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC2732
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 150+ | $2.910 |
| 250+ | $2.790 |
| 500+ | $2.610 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 150
Multiple: 150
$436.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4163-P1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC2732
Product RangeEE Series
Technical Datasheet
Gap Width5mm
Aperture Width0.5mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Sensor Output TypePhoto / Optical IC
Sensor MountingPanel Mount
Product RangeEE Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Gap Width
5mm
Forward Current If
-
Forward Voltage
-
Sensor Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Aperture Width
0.5mm
Reverse Voltage Vr
-
Sensor Output Type
Photo / Optical IC
Product Range
EE Series
Technical Docs (2)
Alternatives for EE-SX4163-P1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
