Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4096-W11Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78Y9162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $23.160 |
| 25+ | $21.070 |
| 50+ | $19.930 |
| 100+ | $18.990 |
| 250+ | $18.050 |
Price for:Each
Minimum: 10
Multiple: 10
$231.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4096-W11Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78Y9162
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Supply Voltage Min4.5V
Gap Width3.4mm
Supply Voltage Max16V
Aperture Width2.1mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypeNPN
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
NPN
Sensor Mounting
Panel / Chassis
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Gap Width
3.4mm
Aperture Width
2.1mm
Forward Current If
50mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for EE-SX4096-W11
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
