Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX384Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $5.590 |
| 250+ | $5.470 |
Price for:Each
Minimum: 200
Multiple: 200
$1,118.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX384Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4973
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.5mm
Gap Width3.5mm
Supply Voltage Min4.5VDC
Aperture Width0.5mm
Supply Voltage Max16VDC
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.5mm
Aperture Width
0.5mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
3.5mm
Supply Voltage Min
4.5VDC
Supply Voltage Max
16VDC
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for EE-SX384
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
