Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX3350Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.06AC2711
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $1.890 |
| 500+ | $1.700 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 400
Multiple: 400
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX3350Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.06AC2711
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Gap Width5mm
Supply Voltage Min4.5V
Aperture Width1.4mm
Supply Voltage Max16V
Forward Current If30mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Product Overview
EE-SX3350 is a transmissive photomicrosensor.
- Unique 5mm slot width
- PCB surface mounting type (SMT connecting method)
- High resolution with a 0.5mm-wide aperture
- Aperture size (H × W): emitter 1.4 × 1.4mm and detector 1.4 × 0.5mm
- Dark ON photo IC output
- Emitter: 1.5V max, 1.2V typ forward voltage at IF = 20mA
- Emitter: 10μA max reverse current at VR = 4V
- Emitter: 940nm typ peak emission wavelength at IF = 20mA
- Detector: 4.5 to 16V power supply voltage
- Detector: 10mA current consumption at VCC = 4.5 to 16V
- 870nm peak spectral sensitivity wavelength at VCC = 4.5 to 16V
Technical Specifications
Sensing Method
Transmissive
Gap Width
5mm
Aperture Width
1.4mm
Forward Current If
30mA
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
SMD
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
5mm
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SX3350
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
