Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX1320Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AC4375
Product RangeEE Series
Your Part Number
5,544 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.500 |
| 25+ | $1.450 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.210 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX1320Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AC4375
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Supply Voltage Min-
Gap Width2mm
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageModule
Forward Current If25mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max12V
Collector Current IC Max20mA
Forward Voltage1.1V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
2mm
Gap Width
2mm
Aperture Width
0.3mm
Forward Current If
25mA
Collector Emitter Voltage Max
12V
Forward Voltage
1.1V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for EE-SX1320
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
