Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX1071Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36K7271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $2.590 |
| 100+ | $2.480 |
| 250+ | $2.380 |
| 500+ | $2.230 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 50
Multiple: 50
$129.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX1071Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36K7271
Technical Datasheet
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SA1E series simple compact design Photoelectric Switch with four sensing methods.
- Cable and M8 connector
- NPN output, PNP output, light ON, dark ON options
- Long sensing ranges, high speed response
- CE marked
- Infrared LED/red LED light source element
- Light ON/dark ON operation mode
- 1ms Maximum response time
- Opaque/transparent detectable object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for EE-SX1071
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
