Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SV3-DSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.060 |
| 200+ | $4.960 |
| 500+ | $4.860 |
Price for:Each
Minimum: 100
Multiple: 100
$506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SV3-DSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4955
Technical Datasheet
Gap Width3.4mm
Aperture Width0.2mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
0.2mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for EE-SV3-DS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
