Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-CABLE2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88M3808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 5+ | $13.150 |
| 10+ | $12.280 |
| 25+ | $10.990 |
| 50+ | $10.160 |
| 100+ | $9.700 |
| 250+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-CABLE2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88M3808
Technical Datasheet
Connector Type AMEMS Flow Sensor Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The D6F-CABLE2 is a 200mm Sensor Cable with 3-position receptacle to free/stripped end connection. It is suitable for D6F-V03A1 air velocity sensor.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
MEMS Flow Sensor Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Alternatives for D6F-CABLE2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
