Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D3M-01L1Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95B1565 |
| Product Range | D3M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.940 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 500
Multiple: 500
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D3M-01L1Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95B1565 |
| Product Range | D3M Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | SPST-NC |
| Switch Terminals | Quick Connect |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | D3M Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 1.5N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPST-NC |
| Contact Current Max | 100mA |
| Product Range | D3M Series |
| Operating Force Max | 1.5N |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for D3M-01L1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
