Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D111Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46W1664
Product RangeD3D Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.080 |
| 250+ | $0.986 |
| 500+ | $0.899 |
| 1000+ | $0.832 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D111Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46W1664
Product RangeD3D Series
Technical Datasheet
Switch Actuator StyleRound Plunger
Contact ConfigurationSPDT
Contact Voltage AC Max125V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsConnector
Switch MountingPanel Mount
Qualification-
Product RangeD3D Series
SVHCTo Be Advised
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Voltage AC Max
125V
Switch Operation
-
Switch Mounting
Panel Mount
Product Range
D3D Series
Contact Configuration
SPDT
Contact Current AC Max
1A
Switch Terminals
Connector
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D3D111
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
