Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2SW-P2L3MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67K9321
Product RangeD2SW-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $8.390 |
| 250+ | $8.200 |
Price for:Each
Minimum: 200
Multiple: 200
$1,678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2SW-P2L3MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67K9321
Product RangeD2SW-P Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeD2SW-P Series
Contact Voltage AC Nom250V
Operating Force Max0.6N
SVHCTo Be Advised
Product Overview
The D2SW-P series sealed subminiature Basic Switch with simplified construction, mounting compatible with SS and D2SW series. Switch rating of 2A at 250VAC possible with a single-leaf movable spring. Models for micro loads are also available. Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67).
- Solder, quick-connect terminals (#110), PCB terminals and moulded lead wires are available
- Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available
- SPDT, SPST-NC and SPST-NO Contact form
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2SW-P Series
Operating Force Max
0.6N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2SW-P2L3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
