Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2SW-P2L2MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04M8850
Product RangeD2SW-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $14.460 |
| 20+ | $13.350 |
| 50+ | $12.800 |
| 100+ | $12.240 |
| 250+ | $12.040 |
Price for:Each
Minimum: 10
Multiple: 10
$144.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2SW-P2L2MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04M8850
Product RangeD2SW-P Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom-
Product RangeD2SW-P Series
Contact Voltage AC Nom250V
Operating Force Max0.6N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2SW-P Series
Operating Force Max
0.6N
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D2SW-P2L2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
