Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2SW-3MSCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 67K9322 |
| Product Range | D2SW Series |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 5+ | $6.650 |
| 10+ | $6.290 |
| 25+ | $6.180 |
| 50+ | $6.130 |
| 100+ | $6.090 |
| 250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2SW-3MSCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 67K9322 |
| Product Range | D2SW Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Wire Leaded |
| Contact Current Max | 3A |
| Contact Voltage DC Nom | 30V |
| Product Range | D2SW Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 180gf |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 3A |
| Product Range | D2SW Series |
| Operating Force Max | 180gf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Wire Leaded |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D2SW-3MS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
