Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2SW-3L2TSCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 91B1424 |
| Product Range | D2SW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 5+ | $6.280 |
| 10+ | $5.860 |
| 25+ | $5.470 |
| 50+ | $5.210 |
| 100+ | $4.920 |
| 250+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2SW-3L2TSCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 91B1424 |
| Product Range | D2SW Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Hinge Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 3A |
| Contact Voltage DC Nom | 30V |
| Product Range | D2SW Series |
| Contact Voltage AC Nom | 125V |
| Operating Force Max | 0.59N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 3A |
| Product Range | D2SW Series |
| Operating Force Max | 0.59N |
| Microswitch Actuator | Hinge Roller Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | 125V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D2SW-3L2TS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
