
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2SW-01L2MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 82T9082 |
| Product Range | D2SW Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 5+ | $10.460 |
| 10+ | $9.570 |
| 25+ | $8.940 |
| 50+ | $8.500 |
| 100+ | $7.690 |
| 250+ | $7.310 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2SW-01L2MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 82T9082 |
| Product Range | D2SW Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Wire Leaded |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | D2SW Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 0.59N |
| SVHC | To Be Advised |
Product Overview
D2SW-01L2M is a SPDT sealed subminiature Basic Switch with hinge roller lever actuator and molded lead-wire terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The sealed basic switch conforming to IP67 (excluding the terminals on terminal models). It is ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100Mohm at 500VDC Minimum insulation resistance
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals. Otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 100mA |
| Product Range | D2SW Series |
| Operating Force Max | 0.59N |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Wire Leaded |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
