Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2MC-5FLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4618
Product RangeD2MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $11.850 |
| 100+ | $11.270 |
| 250+ | $11.040 |
Price for:Each
Minimum: 50
Multiple: 50
$592.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2MC-5FLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4618
Product RangeD2MC Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorSide Rotary
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeD2MC Series
Contact Voltage AC Nom250V
Operating Force Max7.6g-cm
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2MC Series
Operating Force Max
7.6g-cm
Microswitch Actuator
Side Rotary
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2MC-5FL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
