Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2HWBL201DLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83T2608
Product RangeD2HW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.610 |
| 25+ | $2.530 |
| 50+ | $2.480 |
| 100+ | $2.420 |
| 250+ | $2.300 |
| 500+ | $2.150 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2HWBL201DLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83T2608
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2mA
Contact Voltage DC Nom12VDC
Product RangeD2HW Series
Contact Voltage AC Nom125VAC
Operating Force Max0.75N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2mA
Product Range
D2HW Series
Operating Force Max
0.75N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2HWBL201DL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
