Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2F-01L3-ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4467
Product RangeD2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 450+ | $3.420 |
| 900+ | $3.350 |
Price for:Each
Minimum: 450
Multiple: 450
$1,539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2F-01L3-ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4467
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom-
Operating Force Max80gf
SVHCTo Be Advised
Product Overview
D2F-01L3-A is a D2F ultra subminiature basic microswitch.
- 30VDC and 0.1A rating
- SPDT contact configuration
- PCB terminals (right-angled)
- Simulated roller lever (R1.3)
- General purpose 1.47N {150gf} max operating force
- IEC IP40 degree of protection
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity 60% max)
- Ambient operating humidity of 85% max (for +5°C to +35°C)
- 100mohm max contact resistance (initial value)
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
80gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2F-01L3-A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
