Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB5WC-VB2323-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AN4570
Product RangeB5WC-VB Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $163.070 |
| 5+ | $149.200 |
| 10+ | $141.520 |
| 25+ | $132.230 |
| 50+ | $122.510 |
| 100+ | $114.030 |
Price for:Each
Minimum: 1
Multiple: 1
$163.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB5WC-VB2323-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AN4570
Product RangeB5WC-VB Series
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max40mm
Sensing MethodReflective
Output TypeDigital-I2C
Product RangeB5WC-VB Series
Connection MethodConnector
Supply Voltage Min4.75V
Supply Voltage Max5.25VDC
Light SourceWhite LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Reflective
Product Range
B5WC-VB Series
Supply Voltage Min
4.75V
Light Source
White LED
IP Rating
IP50
Operating Temperature Max
70°C
Sensing Distance Max
40mm
Output Type
Digital-I2C
Connection Method
Connector
Supply Voltage Max
5.25VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
