Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3WN-6002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36K3108
Product RangeB3WN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.666 |
| 2000+ | $0.640 |
| 5000+ | $0.605 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1000
Multiple: 1000
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3WN-6002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36K3108
Product RangeB3WN Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3WN Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force200gf
Contact Voltage DC Nom12V
Operating Force1.96N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
200gf
Operating Force
1.96N
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Product Range
B3WN Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3WN-6002
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
