Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3W-9000-RG2NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75M9378
Product RangeB3W-9 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $3.880 |
| 600+ | $3.720 |
Price for:Each
Minimum: 300
Multiple: 300
$1,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3W-9000-RG2NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75M9378
Product RangeB3W-9 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W-9 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleSquare Button
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force1.57N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Product Overview
The B3W-9000-RG2N is a single-pole single-throw (SPST) momentary Tactile Switch with silver-plated contacts, 2 green LEDs and milky white cap. The compact illuminated through-hole-mounting tactile switch features bright and uniform illumination, high contact reliability and snap-action contact construction for a positive click action.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC at 50/60Hz for 1 minute Dielectric strength
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
1.57N
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Product Range
B3W-9 Series
Switch Mounting
Through Hole
Actuator Style
Square Button
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3W-9000-RG2N
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
