Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3W-9000-G1NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75M9367
Product RangeB3W-9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $2.860 |
| 500+ | $2.670 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 300
Multiple: 300
$858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3W-9000-G1NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75M9367
Product RangeB3W-9 Series
Technical Datasheet
Product RangeB3W-9 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Product Overview
The B3W-9000-G1N is a single-pole single-throw (SPST) momentary Tactile Switch with silver-plated contacts, green LED and milky white cap. The compact illuminated through-hole-mounting tactile switch features bright and uniform illumination, high contact reliability and snap-action contact construction for a positive click action.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC at 50/60Hz for 1 minute Dielectric strength
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3W-9 Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.57N
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3W-9000-G1N
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
