Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3W-4055Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43K6668
Product RangeB3W Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 10+ | $0.780 |
| 25+ | $0.715 |
| 50+ | $0.638 |
| 100+ | $0.578 |
| 250+ | $0.552 |
| 500+ | $0.528 |
| 1000+ | $0.517 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3W-4055Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43K6668
Product RangeB3W Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force343gf
Contact Rating50mA at 24VDC
Operating Force3.43N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP67
SVHCTo Be Advised
Product Overview
The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.
- Sealed construction conforming to IP67
- Ground terminal available to protect against static electricity
- Flat type and projected type plunger
- DIP terminals
- Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
- B3W-9 illuminated tactile switch are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
SVHC
To Be Advised
Product Range
B3W Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
343gf
Operating Force
3.43N
IP Rating
IP67
Technical Docs (1)
Alternatives for B3W-4055
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
