Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3SN3012PGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AK9558 |
| Product Range | B3SN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $9.440 |
Price for:Each
Minimum: 3000
Multiple: 3000
$28,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3SN3012PGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AK9558 |
| Product Range | B3SN Series |
| Technical Datasheet | |
| Product Range | B3SN Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 1.76N |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | B3SN Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 1.76N |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
