Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3SE-1002PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel46AC8385RL
Cut Tape46AC8385
Product RangeB3SE Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.734 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 10+ | $0.671 |
| 25+ | $0.627 |
| 50+ | $0.560 |
| 100+ | $0.507 |
| 1000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3SE-1002PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel46AC8385RL
Cut Tape46AC8385
Product RangeB3SE Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3SE Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force200gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force1.96N
Switch Dimensions (L x W)7mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
7mm x 6.2mm
Illumination
Non Illuminated
Product Range
B3SE Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
1.96N
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3SE-1002P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
