Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3SE-1002Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK2969
Product RangeB3SE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $734.630 |
| 5+ | $712.990 |
| 10+ | $694.920 |
| 25+ | $681.920 |
Price for:Pack of 1500
Minimum: 1
Multiple: 1
$734.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3SE-1002Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK2969
Product RangeB3SE Series
Technical Datasheet
Product RangeB3SE Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.96N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3SE Series
Switch Mounting
Surface Mount
Actuating Force
1.96N
Switch Dimensions (L x W)
7mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3SE-1002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
