Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS1000PCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel83T2376RL Cut Tape83T2376 |
| Product Range | B3FS Series |
| Your Part Number | |
| Technical Datasheet |
3,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.390 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.390 |
| 100+ | $0.363 |
| 250+ | $0.340 |
| 500+ | $0.322 |
| 1000+ | $0.151 |
| 2500+ | $0.148 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS1000PCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel83T2376RL Cut Tape83T2376 |
| Product Range | B3FS Series |
| Technical Datasheet | |
| Product Range | B3FS Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 100gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6.3mm x 6mm |
| IP Rating | IP00 |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | B3FS Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 100gf |
| Switch Dimensions (L x W) | 6.3mm x 6mm |
| IP Rating | IP00 |
| SVHC | To Be Advised |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
Technical Docs (1)
Alternatives for B3FS1000P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
