Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3AL-1002PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29X4180
Cut Tape55T8511
Product RangeB3AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $1.950 | $2,730.00 |
| Total Price | $2,730.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $1.650 |
| 4200+ | $1.620 |
| 7000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3AL-1002PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29X4180
Cut Tape55T8511
Product RangeB3AL Series
Technical Datasheet
Product RangeB3AL Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom5V
Actuating Force306gf
Contact Rating50mA at 16VDC
Operating Force3N
Switch Dimensions (L x W)6.9mm x 6mm
SVHCTo Be Advised
Product Overview
The B3AL1002P is a long-stroke SMD Tactile Switch with SPST-NO contact arrangement and black pushbutton.
- Long stroke achieved by using a rubber plunger
- 1000000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3AL Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
5V
Contact Rating
50mA at 16VDC
Switch Dimensions (L x W)
6.9mm x 6mm
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
306gf
Operating Force
3N
SVHC
To Be Advised
Technical Docs (2)
Alternatives for B3AL-1002P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
