Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6TN-7104Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.40T8912
Product RangeA6TN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $1.840 |
| 100+ | $1.760 |
| 200+ | $1.680 |
| 500+ | $1.600 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 20
Multiple: 20
$36.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6TN-7104Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.40T8912
Product RangeA6TN Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeA6TN Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
A6TN Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for A6TN-7104
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
