Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6H-4102-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel89C3915
Cut Tape07W3713
Product RangeA6H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $2.560 | $10,240.00 |
| Total Price | $10,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $2.560 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $2.260 |
| 12000+ | $2.250 |
| 20000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6H-4102-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel89C3915
Cut Tape07W3713
Product RangeA6H Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6H Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
A6H Series
SVHC
To Be Advised
Switch Actuator Style
Flat Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for A6H-4102-P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
