Print Page
A6A-16RS
Rotary Coded Switch, Sealed Rotary, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6A-16RSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.94B0570
Product RangeA6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.650 |
| 200+ | $7.910 |
| 500+ | $7.670 |
Price for:Each
Minimum: 100
Multiple: 100
$865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6A-16RSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.94B0570
Product RangeA6A Series
Technical Datasheet
Product RangeA6A Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage28VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCTo Be Advised
Product Overview
The A6A series Sealed Rotary DIP Switch with various selections for code-setting. The device position switching operation is possible with a turn of a screwdriver from either top or side. The screwdriver slot on the top can rotate in either direction for desired setting. It has sealed structure equivalent to IEC-60529, prevents flux penetration and provides high contact reliability even in dusty locations.
- IP64 Protection rating
- Flat/cone shaped/extended actuator models available
- A slider lock and rotating PCB mechanism ensure stable contact reliability
- Completely sealed construction prevents flux entry during automatic flow soldering
- BCD and hexadecimal types available
- Thumbwheel and extended shaft types also available
Technical Specifications
Product Range
A6A Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
28VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Alternatives for A6A-16RS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
