Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15344717Copy
Newark Part No.61AC8896
Product RangeWeather Pack
Your Part Number
No Longer Available
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15344717Copy
Newark Part No.61AC8896
Product RangeWeather Pack
Technical Datasheet
Product RangeWeather Pack
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv Weather Pack Series Automotive Housing Connectors
Contact Material-
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Weather Pack
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Weather Pack Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)