Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No15337220
Newark Part No.61AC8895
Product RangeMetri-Pack 150
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15337220
Newark Part No.61AC8895
Product RangeMetri-Pack 150
Technical Datasheet
Product RangeMetri-Pack 150
No. of Positions4Positions
For Use WithAptiv Metri-Pack 150 Series Automotive Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
14A
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150 Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate