Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33511766
Newark Part No.34AH3414
Product RangeAPEX HV280
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 10+ | $15.810 |
| 25+ | $14.700 |
| 50+ | $13.760 |
| 100+ | $12.990 |
| 250+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511766
Newark Part No.34AH3414
Product RangeAPEX HV280
Technical Datasheet
Product RangeAPEX HV280
No. of Positions2Positions
For Use WithAptiv APEX HV280 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating1000VDC
Current Rating35A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX HV280
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
35A
Gender
Plug
For Use With
Aptiv APEX HV280 Series Automotive Contacts
IP Rating
-
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)