Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 33511762Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 34AH3411 |
| Product Range | RCS800 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.900 |
| 5+ | $29.440 |
| 10+ | $27.280 |
| 25+ | $25.420 |
| 50+ | $23.310 |
| 100+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 33511762Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 34AH3411 |
| Product Range | RCS800 |
| Technical Datasheet | |
| Product Range | RCS800 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | Aptiv RCS890 Series Automotive Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP67, IPX9K |
| IP Rating | IP67, IPX9K |
| Voltage Rating | 1000VDC |
| Current Rating | 230A |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | RCS800 |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP67, IPX9K |
| Current Rating | 230A |
| Gender | Plug |
|---|---|
| For Use With | Aptiv RCS890 Series Automotive Contacts |
| IP Rating | IP67, IPX9K |
| Voltage Rating | 1000VDC |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)