Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL032S0049Copy
Newark Part No.61AC9024
Product RangeSicma 150
Your Part Number
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.530 |
| 100+ | $1.350 |
| 250+ | $1.210 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
| 2500+ | $0.940 |
| 5000+ | $0.876 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL032S0049Copy
Newark Part No.61AC9024
Product RangeSicma 150
Technical Datasheet
Product RangeSicma 150
No. of Positions3Positions
For Use WithAptiv Sicma 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Sicma 150
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP68
Current Rating
-
Gender
Plug
For Use With
Aptiv Sicma 150 Series Automotive Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)