Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211CC3S2160Copy
Newark Part No.
Re-Reel61AC9007
Cut Tape61AC9007
Product RangeSicma3 280
Your Part Number
8,371 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.117 | $11.70 |
| Total Price | $11.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.117 |
| 500+ | $0.098 |
| 1000+ | $0.085 |
| 2500+ | $0.075 |
| 10000+ | $0.068 |
| 25000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211CC3S2160Copy
Newark Part No.
Re-Reel61AC9007
Cut Tape61AC9007
Product RangeSicma3 280
Technical Datasheet
Product RangeSicma3 280
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv Sicma3 280 Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Sicma3 280
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Sicma3 280 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)