Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211CC3S1160Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61AC9006RL
Cut Tape61AC9006
Product RangeSicma3 280
Your Part Number
9,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.182 | $18.20 |
| Total Price | $18.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.182 |
| 500+ | $0.159 |
| 1000+ | $0.142 |
| 2500+ | $0.128 |
| 5000+ | $0.114 |
| 10000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211CC3S1160Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61AC9006RL
Cut Tape61AC9006
Product RangeSicma3 280
Technical Datasheet
Product RangeSicma3 280
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Sicma3 280
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Sicma3 280 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)