Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 13753471Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel34AH3097RL Cut Tape34AH3097 |
| Product Range | Metri-Pack 280 |
| Your Part Number | |
| Technical Datasheet |
2,538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.949 |
| 100+ | $0.829 |
| 250+ | $0.737 |
| 500+ | $0.664 |
| 1000+ | $0.604 |
| 2500+ | $0.554 |
| 5000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 13753471Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel34AH3097RL Cut Tape34AH3097 |
| Product Range | Metri-Pack 280 |
| Technical Datasheet | |
| Product Range | Metri-Pack 280 |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Aptiv Shield-Pack HV280 Series Automotive Plug Housings |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Metri-Pack 280 |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Aptiv Shield-Pack HV280 Series Automotive Plug Housings |
| Contact Plating | Silver |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)