Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13672210Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH3087
Product RangeAPEX ErgoMate
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $7.810 |
| 25+ | $5.410 |
| 50+ | $5.200 |
| 100+ | $4.580 |
| 250+ | $4.350 |
| 500+ | $4.120 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13672210Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH3087
Product RangeAPEX ErgoMate
Technical Datasheet
Product RangeAPEX ErgoMate
No. of Positions24Positions
For Use WithAptiv APEX 150 & APEX 2.5 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX ErgoMate
No. of Positions
24Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP69K
Current Rating
-
Gender
Plug
For Use With
Aptiv APEX 150 & APEX 2.5 Series Pin Contacts
IP Rating
IP69K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)