Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12162188Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8733
Product RangeMetri-Pack 150
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $3.870 |
| 25+ | $2.280 |
| 50+ | $2.100 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.730 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162188Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8733
Product RangeMetri-Pack 150
Technical Datasheet
Product RangeMetri-Pack 150
No. of Positions4Positions
For Use WithAptiv GT 150 Series 15305130 Socket Contact
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
14A
Gender
Receptacle
For Use With
Aptiv GT 150 Series 15305130 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)