New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    MT9D131C12STCD ES

                                                                                                    Demonstration Kit, CMOS Image Sensor, Light, 2 MP

                                                                                                    APTINA IMAGING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APTINA IMAGING MT9D131C12STCD ES
                                                                                                    ManufacturerAPTINA IMAGING
                                                                                                    Manufacturer Part NoMT9D131C12STCD ES
                                                                                                    Newark Part No.68R5093
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    APTINA IMAGING
                                                                                                    ManufacturerAPTINA IMAGING
                                                                                                    Manufacturer Part NoMT9D131C12STCD ES
                                                                                                    Newark Part No.68R5093
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypeImage Sensor
                                                                                                    Kit ContentsCamera Board, Sensor Head with Lens, USB 2.0 Cable, User Guide, CD
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The MT9D131C12STCD ES is a demo kit for MT9D131 CMOS image sensor. The MT9D131 is a 1/3.2inch, 2Mp CMOS image sensor with an integrated advanced camera system. The camera system features a microcontroller (MCU) and a sophisticated image flow processor (IFP) with a real time JPEG encoder. The excellent low light performance of MT9D131 is one of the hallmarks of breakthrough low noise CMOS imaging technology that achieves CCD image quality (based on signal to noise ratio and low light sensitivity) while maintaining the inherent size, cost, power consumption and integration advantages of CMOS. The MT9D131 is a colour image sensor with a bayer colour filter arrangement. It has an embedded phase locked loop oscillator (PLL) that can be used with the common wireless system clock. It has a programmable I/O slew rate to minimize its EMI and an output FIFO to eliminate output data bursts.

                                                                                                    • Two wire serial interface providing access to registers and microcontroller memory
                                                                                                    • Ultra low power, cost effective
                                                                                                    • Programmable I/O slew rate
                                                                                                    • Electronic rolling shutter (ERS), progressive scan
                                                                                                    • Integrated image flow processor (IFP) for single die camera module
                                                                                                    • Automatic image correction and enhancement, including lens shading correction
                                                                                                    • Arbitrary image decimation with anti aliasing
                                                                                                    • Integrated real time JPEG encoder
                                                                                                    • Output FIFO for data rate equalization
                                                                                                    • Selectable output data format

                                                                                                    Applications

                                                                                                    Communications & Networking, Security, Consumer Electronics, Wireless, Imaging, Video & Vision, Portable Devices, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Image Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Kit Contents

                                                                                                    Camera Board, Sensor Head with Lens, USB 2.0 Cable, User Guide, CD

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.