Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoR4-40X1/4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H7858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.788 |
| 100+ | $0.731 |
| 250+ | $0.687 |
| 500+ | $0.649 |
| 1000+ | $0.586 |
Price for:Each
Minimum: 50
Multiple: 50
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoR4-40X1/4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H7858
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length6.35mm
Fastener MaterialStainless Steel 18-8
Fastener Plating-
Screw Head StyleRecessed Head Phillips
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size - Metric
-
Screw Length
6.35mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel 18-8
Screw Head Style
Recessed Head Phillips
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
