Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPM HEXSEAL
Manufacturer Part NoN1030A
Newark Part No.30F001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN1030A
Newark Part No.30F001
Technical Datasheet
For Use WithAPM HEXSEAL and E-SEEL Toggle Switches
Product Range-
SVHCLead
Product Overview
The N1030A is a grey Armoured Full Toggle Boot moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. It encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It resists salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils.
- IP66/IP68 Protection rating
- 100000 Minimum actuations operational Life
Applications
Industrial, Medical, Commercial, Automotive, Defence, Military & Aerospace
Technical Specifications
For Use With
APM HEXSEAL and E-SEEL Toggle Switches
SVHC
Lead
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate