Print Page
Image is for illustrative purposes only. Please refer to product description.

189 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.100 |
| 25+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoC1131/27
Newark Part No.83F8121
Technical Datasheet
For Use WithAPM HEXSEAL and E-SEEL Toggle Switches
Product Range-
SVHCLead
Product Overview
The C1131/27 is a black full-toggle Switch Boot with integral secondary inner seal and brass, black-oxide mounting nut. The boot is molded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It is designed for use with APM HEXSEAL and E-SEEL toggle switches.
- Exceeds 15PSI internal and 1500PSI external pressure range
- 50000 Actuations operational life
- IP68 Protection rating
- -62 to +204°C Temperature range
Applications
Medical, Commercial, Lighting, Defence, Military & Aerospace, Industrial
Technical Specifications
For Use With
APM HEXSEAL and E-SEEL Toggle Switches
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
