Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoY-321X
Newark Part No.64J1389
Product RangeApex Slotted Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.750 |
Price for:Each
Minimum: 25
Multiple: 25
$2,818.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoY-321X
Newark Part No.64J1389
Product RangeApex Slotted Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size0.065"
Length105mm
Product RangeApex Slotted Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
105mm
SVHC
To Be Advised
Hex Bit Size
0.065"
Product Range
Apex Slotted Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
