Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoMB-1211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64J0245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.410 |
| 5+ | $44.790 |
| 10+ | $42.660 |
| 25+ | $40.240 |
| 50+ | $37.230 |
| 100+ | $34.810 |
| 250+ | $31.200 |
Price for:Each
Minimum: 1
Multiple: 1
$48.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoMB-1211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64J0245
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric-
AF Size - Imperial11/32"
Drive Size - Imperial1/4"
Drive Size - Metric6.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
11/32"
Drive Size - Metric
6.35mm
SVHC
To Be Advised
AF Size - Metric
-
Drive Size - Imperial
1/4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
