Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoAM-2MMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63J8717
Product RangeApex Socket Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 5+ | $16.490 |
| 10+ | $15.290 |
| 25+ | $14.140 |
| 50+ | $12.900 |
| 100+ | $12.060 |
| 250+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-2MMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63J8717
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size-
Length49mm
Product RangeApex Socket Power Bits
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Bit Type
Hex
Length
49mm
SVHC
No SVHC (10-Jun-2022)
Hex Bit Size
-
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
