Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoAM-2.5MMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63J8716
Product RangeApex Socket Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 5+ | $13.500 |
| 10+ | $13.010 |
| 25+ | $12.590 |
| 50+ | $12.340 |
| 100+ | $12.090 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-2.5MMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63J8716
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size2.5mm
Length49mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Product Overview
The AM-2.5MM is a 1/4-inch metric socket head (Hex-Allen) Hex Power Drive Bit suitable for use with the aviation industry, automotive repair and heavy industry sectors.
Applications
Industrial, Avionics, Automotive
Technical Specifications
Bit Type
Slotted
Length
49mm
SVHC
To Be Advised
Hex Bit Size
2.5mm
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
